- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZL680MEFC12.5X20
Rubycon America
35ZL680MEFC12.5X20
Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZL680MEFC12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC