- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZL1000MEFC12.5X25
35ZL1000MEFC12.5X25
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 25mm - -40 to 105°C
Search Keywords: 35ZL1000MEFC125X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZL1000MEFC12.5X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.6862
250
$0.5815
1,000
$0.5409
3,000
$0.4996
5,000
$0.4921
8,000
$0.4847
10,000
$0.4774
15,000 +
$0.4703
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT