- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXJ100M6.3X11
Rubycon America
35YXJ100M6.3X11
Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 35YXJ100M63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXJ100M6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35YXJ100M6.3X11 RoHS compliant?
Yes, 35YXJ100M6.3X11 is RoHS compliant.
What is the lead time for 35YXJ100M6.3X11?
The standard lead time for 35YXJ100M6.3X11 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,000
$0.0766
4,000
$0.0697
6,000
$0.0665
8,000
$0.0660
26,000
$0.0657
50,000
$0.0655
100,000
$0.0654
150,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing