- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXH560MEFC10X23
35YXH560MEFC10X23
Rubycon America
Aluminum Electrolytic - Radial - 560uF - 20% - 35VDC - 10mm dia x 23mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 560uF - 20% - 35VDC - 10mm dia x 23mm - -40 to 105°C
Search Keywords: 35YXH560MEFC10X23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXH560MEFC10X23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 23 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$0.633
100
$0.602
250
$0.430
500
$0.301
1,000
$0.273
3,000
$0.224
5,000
$0.203
10,000 +
$0.198
Click for Quote
Log in
to unlock special pricing