- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXG680MEFC10X28
Rubycon America
35YXG680MEFC10X28
Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 10mm dia x 28mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 10mm dia x 28mm - -40 to 105°C
Search Keywords: 35YXG680MEFC10X28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXG680MEFC10X28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 28 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35YXG680MEFC10X28 RoHS compliant?
Yes, 35YXG680MEFC10X28 is RoHS compliant.
What is the lead time for 35YXG680MEFC10X28?
The standard lead time for 35YXG680MEFC10X28 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
30
$0.825
100
$0.784
250
$0.560
500
$0.392
1,000
$0.356
3,000
$0.293
5,000
$0.265
10,000 +
$0.258
Click for Quote
Log in
to unlock special pricing