Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35YXF1000MEFC12.5X25

Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 25mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 25mm - -40 to 105°C
Search Keywords: 35YXF1000MEFC125X25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35YXF1000MEFC12.5X25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35YXF1000MEFC12.5X25 discontinued?
Yes, 35YXF1000MEFC12.5X25 from Rubycon America is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 35YXF1000MEFC12.5X25?
The recommended replacement for 35YXF1000MEFC12.5X25 is 35YXJ1000M12.5X20 from Rubycon America, available from OnlineComponents.com.
Is 35YXF1000MEFC12.5X25 RoHS compliant?
Yes, 35YXF1000MEFC12.5X25 is RoHS compliant.
What is the lead time for 35YXF1000MEFC12.5X25?
The standard lead time for 35YXF1000MEFC12.5X25 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,270
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.1592
500
$0.6356
1,000
$0.5250
3,000
$0.4768
5,000
$0.4744
8,000
$0.4720
10,000
$0.4697
15,000 +
$0.4673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!