- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TZV4R7M4X6.1
35TZV4R7M4X6.1
Rubycon America
Aluminum Electrolytic - SMD - 4.7uF - 20% - 35VDC - 4mm dia x 6.1mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 4.7uF - 20% - 35VDC - 4mm dia x 6.1mm - -55 to 105°C
Search Keywords: 35TZV4R7M4X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TZV4R7M4X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 6.1 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
150
$0.1737
250
$0.1702
500
$0.1620
1,000
$0.1080
2,000
$0.1026
5,000
$0.0975
10,000 +
$0.0926
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments