- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TZV47M6.3X6.1
Rubycon America
35TZV47M6.3X6.1
Aluminum Electrolytic - SMD - 47uF - 20% - 35VDC - 6.3mm dia x 6.1mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - SMD - 47uF - 20% - 35VDC - 6.3mm dia x 6.1mm - -55 to 105°C
Search Keywords: 35TZV47M63X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TZV47M6.3X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 6.1 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35TZV47M6.3X6.1 RoHS compliant?
Yes, 35TZV47M6.3X6.1 is RoHS compliant.
What is the lead time for 35TZV47M6.3X6.1?
The standard lead time for 35TZV47M6.3X6.1 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1383
3,000
$0.1253
5,000
$0.1156
8,000
$0.1119
25,000
$0.1101
50,000
$0.1098
100,000
$0.1096
150,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing