- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TZV330M10X10.5
35TZV330M10X10.5
Rubycon America
Aluminum Electrolytic - SMD - 330uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 330uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C
Search Keywords: 35TZV330M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TZV330M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,270
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.3124
1,000
$0.2794
2,500
$0.2532
5,000
$0.2416
7,500
$0.2410
10,000
$0.2404
15,000
$0.2398
25,000 +
$0.2392
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT