- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TZV22M6.3X6.1
Rubycon America
35TZV22M6.3X6.1
Aluminum Electrolytic - SMD - 22uF - 20% - 35VDC - 6.3mm dia x 6.1mm - -55 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rubycon America |
| Part No: | 35TZV22M6.3X6.1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Capacitance Value: | 22 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 6.1 mm |
| Termination Style: | N/R |
| Voltage: | 35 VDC |