- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TZV100M8X10.5
Rubycon America
35TZV100M8X10.5
Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C
Search Keywords: 35TZV100M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TZV100M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35TZV100M8X10.5 RoHS compliant?
Yes, 35TZV100M8X10.5 is RoHS compliant.
What is the lead time for 35TZV100M8X10.5?
The standard lead time for 35TZV100M8X10.5 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,480
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
500
$0.2561
1,000
$0.2300
2,500
$0.2056
5,000
$0.1956
7,500
$0.1951
25,000
$0.1946
50,000 +
$0.1941
Click for Quote
Log in
to unlock special pricing