Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35TXV100M10X10.5

Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 10mm dia x 10.5mm - -40 to 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 10mm dia x 10.5mm - -40 to 125°C
Search Keywords: 35TXV100M10X105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35TXV100M10X10.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 10 x 10.5 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35TXV100M10X10.5 RoHS compliant?
Yes, 35TXV100M10X10.5 is RoHS compliant.
What is the lead time for 35TXV100M10X10.5?
The standard lead time for 35TXV100M10X10.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2637
1,000
$0.2583
2,500
$0.2513
5,000
$0.2460
7,500
$0.2429
10,000
$0.2407
15,000
$0.2376
25,000 +
$0.2337
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!