Image is representational - see mfr. specs

35TRV2700M18X21.5

Rubycon America

Aluminum Electrolytic - SMD - 2700uF - 20% - 35VDC - 18mm dia x 21.5mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - SMD - 2700uF - 20% - 35VDC - 18mm dia x 21.5mm - -40 to 105°C
Search Keywords: 35TRV2700M18X215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35TRV2700M18X21.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    18 x 21.5 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
20 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.61
25
$3.69
50
$2.94
100
$2.62
150
$2.25
300
$2.11
450
$2.03
600 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!