Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35TLV470M12.5X13.5

Aluminum Electrolytic - SMD - 470uF - 20% - 35VDC - 12.5mm dia x 13.5mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 470uF - 20% - 35VDC - 12.5mm dia x 13.5mm - -55 to 105°C
Search Keywords: 35TLV470M125X135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35TLV470M12.5X13.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1800
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35TLV470M12.5X13.5 RoHS compliant?
Yes, 35TLV470M12.5X13.5 is RoHS compliant.
What is the lead time for 35TLV470M12.5X13.5?
The standard lead time for 35TLV470M12.5X13.5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,098
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5401
1,800
$0.5196
3,600
$0.5084
5,400
$0.5019
9,000 +
$0.4937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!