35TKV100M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 6.3mm dia x 8mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 35TKV100M63X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TKV100M6.3X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,300
Can Ship immediately
Minimum Order Quantity:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.2029
1,000
$0.1787
4,500
$0.1736
9,000
$0.1701
13,500
$0.1697
27,000
$0.1669
54,000
$0.1665
103,500 +
$0.1659
Click for Quote
Log in
to unlock special pricing