Image is representational - see mfr. specs

35SKV22M6.3X5.5

Rubycon America

Aluminum Electrolytic - SMD - 22uF - 20% - 35VDC - 6.3mm dia x 5.5mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - SMD - 22uF - 20% - 35VDC - 6.3mm dia x 5.5mm - -55 to 105°C
Search Keywords: 35SKV22M63X55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35SKV22M6.3X5.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.5 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 1000
Stock lot only:
9
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0954
1,000
$0.0867
3,000
$0.0839
5,000
$0.0821
8,000
$0.0809
25,000
$0.0797
50,000
$0.0784
100,000
$0.0772
150,000 +
$0.0761
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!