- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35SGV1000M16X21.5
35SGV1000M16X21.5
Rubycon America
Aluminum Electrolytic - SMD - 1000uF - 20% - 35VDC - 16mm dia x 21.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1000uF - 20% - 35VDC - 16mm dia x 21.5mm - -55 to 105°C
Search Keywords: 35SGV1000M16X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35SGV1000M16X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.361
250
$1.197
600
$1.135
1,200
$1.085
3,000
$1.020
5,400
$0.978
7,800
$0.952
10,200 +
$0.933
Click for Quote
Log in
to unlock special pricing