Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35SEV10M5X5.5

Aluminum Electrolytic - SMD - 10uF - 20% - 35VDC - 5mm dia x 5.5mm - -40 to 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 10uF - 20% - 35VDC - 5mm dia x 5.5mm - -40 to 85°C
Search Keywords: 35SEV10M5X55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35SEV10M5X5.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.5 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35SEV10M5X5.5 discontinued?
Yes, 35SEV10M5X5.5 from Rubycon America is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 35SEV10M5X5.5 RoHS compliant?
Yes, 35SEV10M5X5.5 is RoHS compliant.
What is the lead time for 35SEV10M5X5.5?
The standard lead time for 35SEV10M5X5.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,690
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.258
250
$0.175
500
$0.122
1,000
$0.111
2,500
$0.091
5,000
$0.083
10,000 +
$0.081
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!