- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35SEV1000M16X16.5
35SEV1000M16X16.5
Rubycon America
Aluminum Electrolytic - SMD - 1000uF - 20% - 35VDC - 16mm dia x 16.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1000uF - 20% - 35VDC - 16mm dia x 16.5mm - -40 to 85°C
Search Keywords: 35SEV1000M16X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35SEV1000M16X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$1.322
500
$0.991
750
$0.925
1,000 +
$0.907
Click for Quote
Log in
to unlock special pricing