- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35PZF270M10X9
Rubycon America
35PZF270M10X9
Aluminum Polymer - Radial - 270uF - 20% - 35VDC - 10mm dia x 9mm - -55 to 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35PZF270M10X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Dimension:9 x 10mm mm
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:94.5@2Min uA
-
Family:PZF
-
Equivalent Series Resistance:0.02 Ohm
-
Lifetime:4000 h
-
Lead Pitch For Radial:5 mm
-
Lead Diameter:0.6 mm