- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35PX470MEFC10X12.5
Rubycon America
35PX470MEFC10X12.5
Aluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 12.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 12.5mm - -55 to 105°C
Search Keywords: 35PX470MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35PX470MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35PX470MEFC10X12.5 RoHS compliant?
Yes, 35PX470MEFC10X12.5 is RoHS compliant.
What is the lead time for 35PX470MEFC10X12.5?
The standard lead time for 35PX470MEFC10X12.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Can Ship immediately
Buy all 648 in-stock or the regular minimum order quantity of 1000
Stock lot only:
648
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.2620
1,000
$0.2382
3,000
$0.2158
5,000
$0.2120
8,000
$0.2053
10,000
$0.2048
25,000
$0.2043
50,000
$0.2038
100,000 +
$0.2033
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT