- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35PX33MEFC5X11
35PX33MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 33uF - 20% - 35VDC - 5mm dia x 11mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 33uF - 20% - 35VDC - 5mm dia x 11mm - -55 to 105°C
Search Keywords: 35PX33MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35PX33MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0354
6,000
$0.0343
12,000
$0.0335
27,000
$0.0330
51,000
$0.0326
102,000
$0.0320
150,000
$0.0319
252,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing