Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35PX1000MEFC10X20

Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -55 to 105°C
Search Keywords: 35PX1000MEFC10X20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35PX1000MEFC10X20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35PX1000MEFC10X20 RoHS compliant?
Yes, 35PX1000MEFC10X20 is RoHS compliant.
What is the lead time for 35PX1000MEFC10X20?
The standard lead time for 35PX1000MEFC10X20 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,539
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2649
500
$0.2531
1,000
$0.2480
3,000
$0.2399
5,000
$0.2362
8,000
$0.2327
15,000
$0.2281
25,000 +
$0.2243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!