Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35PFV270M10X10.5

Aluminum Polymer - SMD - 270uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Polymer - SMD - 270uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 125°C
Search Keywords: 35PFV270M10X105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35PFV270M10X10.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lifetime: 4000 h
Construction: Cylindrical
Lead Pitch For Radial: N/R
Dimension: 10.5(Max) x 10mm mm
Family: PFV
Capacitance Value: 270 uF
Lead Diameter: N/R
Equivalent Series Resistance: 0.02 Ohm
Leakage Current: 94.5@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35PFV270M10X10.5 RoHS compliant?
Yes, 35PFV270M10X10.5 is RoHS compliant.
What is the lead time for 35PFV270M10X10.5?
The standard lead time for 35PFV270M10X10.5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.675
250
$0.632
500
$0.619
1,000
$0.606
2,500
$0.589
5,000
$0.576
7,500
$0.568
10,000 +
$0.563
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!