- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35PFV150M8X10.5
Rubycon America
35PFV150M8X10.5
Aluminum Polymer - SMD - 150uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35PFV150M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Capacitance Value:150 uF
-
Family:PFV
-
Lifetime:4000 h
-
Leakage Current:52.5@2Min uA
-
Dimension:10.5(Max) x 8mm mm
-
Equivalent Series Resistance:0.027 Ohm