- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35PEV270M10X10.5
Rubycon America
35PEV270M10X10.5
Aluminum Polymer - SMD - 270uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Polymer - SMD - 270uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C
Search Keywords: 35PEV270M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35PEV270M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.02 Ohm
-
Lifetime:10000 h
-
Leakage Current:94.5@2Min uA
-
Family:PEV
-
Dimension:10.5(Max) x 10mm mm
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Capacitance Value:270 uF
-
Lead Pitch For Radial:N/R
Product Guides
+
Frequently Asked Questions
Is 35PEV270M10X10.5 RoHS compliant?
Yes, 35PEV270M10X10.5 is RoHS compliant.
What is the lead time for 35PEV270M10X10.5?
The standard lead time for 35PEV270M10X10.5 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$0.642
250
$0.613
500
$0.601
1,000
$0.588
2,500
$0.572
5,000
$0.559
7,500
$0.552
10,000 +
$0.547
Click for Quote
Log in
to unlock special pricing