- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 35PEV150M8X10.5
Rubycon America
35PEV150M8X10.5
Aluminum Polymer - SMD - 150uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rubycon America |
| Part No: | 35PEV150M8X10.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Construction: | Cylindrical |
| Equivalent Series Resistance: | 0.027 Ohm |
| Family: | PEV |
| Dimension: | 10.5(Max) x 8mm mm |
| Leakage Current: | 52.5@2Min uA |
| Capacitance Value: | 150 uF |
| Lead Pitch For Radial: | N/R |
| Lifetime: | 10000 h |
| Lead Diameter: | N/R |