- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ML220MEFC10X9
35ML220MEFC10X9
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 10mm dia x 9mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 10mm dia x 9mm - -40 to 105°C
Search Keywords: 35ML220MEFC10X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ML220MEFC10X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 9 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Buy all 128 in-stock or the regular minimum order quantity of 1000
On Order:
20,000
can ship 8/5/26
Stock lot only:
128
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.1855
1,000
$0.1686
3,000
$0.1496
5,000
$0.1485
8,000
$0.1478
25,000
$0.1470
50,000
$0.1463
100,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing