- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35JZV220M8X10.5
35JZV220M8X10.5
Rubycon America
Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C
Search Keywords: 35JZV220M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35JZV220M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.1947
1,000
$0.1925
2,500
$0.1896
5,000
$0.1875
7,500
$0.1862
25,000
$0.1824
50,000
$0.1802
100,000 +
$0.1796
Click for Quote
Log in
to unlock special pricing