- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 350TXW47MEFR10X35
350TXW47MEFR10X35
Rubycon America
Aluminum Electrolytic - Radial - 47uF - 20% - 350VDC - 10mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 47uF - 20% - 350VDC - 10mm dia x 35mm - -40 to 105°C
Search Keywords: 350TXW47MEFR10X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:350TXW47MEFR10X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 35 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.939
100
$1.842
250
$1.316
500
$0.921
1,000
$0.837
2,500
$0.687
5,000
$0.622
10,000 +
$0.606
Click for Quote
Log in
to unlock special pricing