Image is representational - see mfr. specs

350PX2R2MEFC6.3X11

Rubycon America

Aluminum Electrolytic - Radial - 2.2uF - 20% - 350VDC - 6.3mm dia x 11mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 2.2uF - 20% - 350VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 350PX2R2MEFC63X11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    350PX2R2MEFC6.3X11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/01/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.073
4,000
$0.069
8,000
$0.066
16,000 +
$0.063
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!