- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 350PX10MEFC10X16
350PX10MEFC10X16
Rubycon America
Aluminum Electrolytic - Radial - 10uF - 20% - 350VDC - 10mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 10uF - 20% - 350VDC - 10mm dia x 16mm - -40 to 105°C
Search Keywords: 350PX10MEFC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:350PX10MEFC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,008
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1575
3,000
$0.1541
5,000
$0.1530
8,000
$0.1499
10,000
$0.1495
25,000
$0.1471
50,000
$0.1467
100,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments