- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 350PK3R3MEFC8X11.5
Rubycon America
350PK3R3MEFC8X11.5
Aluminum Electrolytic - Radial - 3.3uF - 20% - 350VDC - 8mm dia x 11.5mm - -40 to 85°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 350VDC - 8mm dia x 11.5mm - -40 to 85°C
Search Keywords: 350PK3R3MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:350PK3R3MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 350PK3R3MEFC8X11.5 discontinued?
Yes, 350PK3R3MEFC8X11.5 from Rubycon America is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 350PK3R3MEFC8X11.5 RoHS compliant?
Yes, 350PK3R3MEFC8X11.5 is RoHS compliant.
What is the lead time for 350PK3R3MEFC8X11.5?
The standard lead time for 350PK3R3MEFC8X11.5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
80
$0.301
100
$0.286
250
$0.205
500
$0.143
1,000
$0.130
2,000
$0.107
6,000
$0.097
10,000 +
$0.094
Click for Quote
Log in
to unlock special pricing