Image is representational - see mfr. specs

350PK100MEFC18X31.5

Rubycon America

Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 18mm dia x 31.5mm - -40 to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 18mm dia x 31.5mm - -40 to 85°C
Search Keywords: 350PK100MEFC18X315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    350PK100MEFC18X31.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.068
100
$2.914
200
$2.082
600
$1.457
1,000
$1.325
2,600
$1.087
5,000
$0.985
10,000 +
$0.959
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!