- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 350BXW100MEFR14.5X35
350BXW100MEFR14.5X35
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 14.5mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 14.5mm dia x 35mm - -40 to 105°C
Search Keywords: 350BXW100MEFR145X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:350BXW100MEFR14.5X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 35 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.249
100
$3.086
250
$2.205
500
$1.543
1,000
$1.403
2,500
$1.152
5,000
$1.043
10,000 +
$1.015
Click for Quote
Log in
to unlock special pricing