- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLS820MEFC10X20
25ZLS820MEFC10X20
Rubycon America
Aluminum Electrolytic - Radial - 820uF - 20% - 25VDC - 10mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 820uF - 20% - 25VDC - 10mm dia x 20mm - -40 to 105°C
Search Keywords: 25ZLS820MEFC10X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLS820MEFC10X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
40
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
40
$0.9033
50
$0.7865
100
$0.6911
250
$0.5529
500
$0.3839
1,000
$0.3064
2,500 +
$0.2786
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT