- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLQ3300MEFC12.5X35
25ZLQ3300MEFC12.5X35
Rubycon America
Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 12.5mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 12.5mm dia x 35mm - -40 to 105°C
Search Keywords: 25ZLQ3300MEFC125X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLQ3300MEFC12.5X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$2.255
100
$2.142
250
$1.530
600
$1.071
1,200
$0.974
3,000
$0.799
5,400
$0.724
10,200 +
$0.705
Click for Quote
Log in
to unlock special pricing