- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLJ680M10X16
Rubycon America
25ZLJ680M10X16
CAP ALUM 680UF 20% 25V RADIAL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAP ALUM 680UF 20% 25V RADIAL
Search Keywords: 25ZLJ680M10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLJ680M10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 25ZLJ680M10X16 RoHS compliant?
Yes, 25ZLJ680M10X16 is RoHS compliant.
What is the lead time for 25ZLJ680M10X16?
The standard lead time for 25ZLJ680M10X16 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2603
3,000
$0.2210
5,000
$0.2123
8,000
$0.2056
10,000
$0.2041
25,000
$0.2031
50,000
$0.2021
100,000 +
$0.2011
Click for Quote
Log in
to unlock special pricing