Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

25ZLJ330M8X11.5

Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 25ZLJ330M8X115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 25ZLJ330M8X11.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25ZLJ330M8X11.5 RoHS compliant?
Yes, 25ZLJ330M8X11.5 is RoHS compliant.
What is the lead time for 25ZLJ330M8X11.5?
The standard lead time for 25ZLJ330M8X11.5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in Buy all 300 in-stock or the regular minimum order quantity of 2000
On Order:
4,000   can ship 2/10/27
Stock lot only:
300
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1923
2,000
$0.1748
4,000
$0.1725
6,000
$0.1717
8,000
$0.1713
26,000
$0.1708
50,000
$0.1704
100,000
$0.1700
150,000 +
$0.1696
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!