help desk software
Image is representational - see mfr. specs

25ZLJ2200M12.5X30

Rubycon America

Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 25ZLJ2200M125X30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    25ZLJ2200M12.5X30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
336   can ship 6/24/26
Minimum Order Quantity:
150
17 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.468
600 +
$0.430
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments