- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLH2200MEFC12.5X30
25ZLH2200MEFC12.5X30
Rubycon America
Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 25ZLH2200MEFC125X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLH2200MEFC12.5X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,930
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.7398
250
$0.6797
600
$0.5411
1,200
$0.5010
3,000
$0.4601
5,400
$0.4400
7,800
$0.4389
15,000 +
$0.4378
Click for Quote
Log in
to unlock special pricing