- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLH1000MEFC10X23
Rubycon America
25ZLH1000MEFC10X23
Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 10mm dia x 23mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 10mm dia x 23mm - -40 to 105°C
Search Keywords: 25ZLH1000MEFC10X23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLH1000MEFC10X23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 23 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is 25ZLH1000MEFC10X23 RoHS compliant?
Yes, 25ZLH1000MEFC10X23 is RoHS compliant.
What is the lead time for 25ZLH1000MEFC10X23?
The standard lead time for 25ZLH1000MEFC10X23 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,220
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2142
3,000
$0.2104
5,000
$0.2086
8,000
$0.2069
10,000
$0.2061
25,000
$0.2029
50,000 +
$0.2005
Click for Quote
Log in
to unlock special pricing