Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

25YXJ220M6.3X11

Aluminum Electrolytic - Radial - 220uF - 20% - 25VDC - 6.3mm dia x 11mm - -40 to 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 220uF - 20% - 25VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 25YXJ220M63X11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    25YXJ220M6.3X11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 25YXJ220M6.3X11?
The recommended replacement for 25YXJ220M6.3X11 is 25YXF220MEFC8X11.5 from Rubycon America, available from OnlineComponents.com.
Is 25YXJ220M6.3X11 RoHS compliant?
Yes, 25YXJ220M6.3X11 is RoHS compliant.
What is the lead time for 25YXJ220M6.3X11?
The standard lead time for 25YXJ220M6.3X11 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0815
4,000
$0.0741
6,000
$0.0707
8,000
$0.0700
26,000
$0.0698
50,000
$0.0697
100,000
$0.0695
150,000 +
$0.0693
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!