- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25YXF470MEFC10X16
Available Replacements
RECOMMENDED REPLACEMENT
Rubycon America
25YXF470MEFC10X16
Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 10mm dia x 16mm - -40 to 105°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 10mm dia x 16mm - -40 to 105°C
Search Keywords: 25YXF470MEFC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25YXF470MEFC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is 25YXF470MEFC10X16 discontinued?
Yes, 25YXF470MEFC10X16 from Rubycon America is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25YXF470MEFC10X16?
The recommended replacement for 25YXF470MEFC10X16 is 25YXJ470M10X12.5 from Rubycon America, available from OnlineComponents.com.
Is 25YXF470MEFC10X16 RoHS compliant?
Yes, 25YXF470MEFC10X16 is RoHS compliant.
What is the lead time for 25YXF470MEFC10X16?
The standard lead time for 25YXF470MEFC10X16 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.