- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25YXF100MEFCTA6.3X11
25YXF100MEFCTA6.3X11
Rubycon America
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 250mA 5000h 105°C Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 250mA 5000h 105°C Ammo
Search Keywords: 25YXF100MEFCTA63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25YXF100MEFCTA6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:6.3 x 11 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,959
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.064
4,000
$0.061
8,000
$0.058
16,000 +
$0.043
Click for Quote
Log in
to unlock special pricing