Available Replacements
Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

25YXF1000MEFC12.5X20

Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 20mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 20mm - -40 to 105°C
Search Keywords: 25YXF1000MEFC125X20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 25YXF1000MEFC12.5X20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25YXF1000MEFC12.5X20 discontinued?
Yes, 25YXF1000MEFC12.5X20 from Rubycon America is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25YXF1000MEFC12.5X20?
The recommended replacement for 25YXF1000MEFC12.5X20 is 25YXJ1000M10X20 from Rubycon America, available from OnlineComponents.com.
Is 25YXF1000MEFC12.5X20 RoHS compliant?
Yes, 25YXF1000MEFC12.5X20 is RoHS compliant.
What is the lead time for 25YXF1000MEFC12.5X20?
The standard lead time for 25YXF1000MEFC12.5X20 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately Buy all 47 in-stock or the regular minimum order quantity of 50
Stock lot only:
47
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4641
50
$0.4219
500
$0.3758
1,000
$0.3619
3,000
$0.3399
5,000
$0.3296
8,000
$0.3202
15,000
$0.3076
25,000 +
$0.2974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!