- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25WXA2200MEFC16X20
25WXA2200MEFC16X20
Rubycon America
Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 16mm dia x 20mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 16mm dia x 20mm - -55 to 105°C
Search Keywords: 25WXA2200MEFC16X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25WXA2200MEFC16X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$1.421
100
$1.350
250
$0.965
600
$0.675
1,200
$0.614
3,000
$0.504
5,400
$0.456
10,200 +
$0.444
Click for Quote
Log in
to unlock special pricing