- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25TWL1000MEFC12.5X25
25TWL1000MEFC12.5X25
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 85°C
Search Keywords: 25TWL1000MEFC125X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25TWL1000MEFC12.5X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$1.115
100
$1.059
250
$0.757
500
$0.530
1,000
$0.481
3,000
$0.395
5,000
$0.358
10,000 +
$0.348
Click for Quote
Log in
to unlock special pricing