- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25TKV100M6.3X8
25TKV100M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 100uF - 20% - 25VDC - 6.3mm dia x 8mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 100uF - 20% - 25VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 25TKV100M63X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25TKV100M6.3X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40
$0.574
100
$0.546
500
$0.390
900
$0.273
1,800
$0.248
2,700
$0.204
5,400
$0.184
10,800 +
$0.179
Click for Quote
Log in
to unlock special pricing