- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2.5SWZ330MR09
2.5SWZ330MR09
Rubycon America
CAP 330 F 2.5V 20% 2917
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP 330 F 2.5V 20% 2917
Search Keywords: 25SWZ330MR09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:2.5SWZ330MR09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$2.54
300
$2.44
600
$2.33
2,000
$2.24
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing